Part Details for VCH16244DGG by NXP Semiconductors
Overview of VCH16244DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCH16244DGG
VCH16244DGG CAD Models
VCH16244DGG Part Data Attributes
|
VCH16244DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VCH16244DGG
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for VCH16244DGG
This table gives cross-reference parts and alternative options found for VCH16244DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCH16244DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH162244ADGG:1 | 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin | Nexperia | VCH16244DGG vs 74LVCH162244ADGG:1 |
74LVCH162244ADGG-T | Bus Driver | Nexperia | VCH16244DGG vs 74LVCH162244ADGG-T |
74LVC162244ADGG118 | Bus Driver | Nexperia | VCH16244DGG vs 74LVC162244ADGG118 |
SN74LVC16244ADGG | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | VCH16244DGG vs SN74LVC16244ADGG |
SN74LVCH162244AGR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | VCH16244DGG vs SN74LVCH162244AGR |
HD74LVC16244AT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DB | Renesas Electronics Corporation | VCH16244DGG vs HD74LVC16244AT |
74LVCH16244ADGG-T | Bus Driver | Nexperia | VCH16244DGG vs 74LVCH16244ADGG-T |
74LVCH162244AGRE4 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | VCH16244DGG vs 74LVCH162244AGRE4 |
74LVCH162244AGRG4 | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | VCH16244DGG vs 74LVCH162244AGRG4 |
74LCX16244AT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | VCH16244DGG vs 74LCX16244AT |