Part Details for VCMS0603102K050XB by Vatronics Technologies Limited
Overview of VCMS0603102K050XB by Vatronics Technologies Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS0603102K050XB
VCMS0603102K050XB CAD Models
VCMS0603102K050XB Part Data Attributes
|
VCMS0603102K050XB
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS0603102K050XB
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | VCMS0603(K,50V)X7R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | VCMS0603(K,50V)X7R | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VCMS0603102K050XB
This table gives cross-reference parts and alternative options found for VCMS0603102K050XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0603102K050XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W102K1HR Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Supertech Electronic Co Ltd | VCMS0603102K050XB vs 0603W102K1HR |
UMK107B102KZ Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | TAIYO YUDEN | VCMS0603102K050XB vs UMK107B102KZ |
DM105X7R102K50AC Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | VCMS0603102K050XB vs DM105X7R102K50AC |
DM105X7R102K50KH Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | VCMS0603102K050XB vs DM105X7R102K50KH |
0603X102K500ST Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Capax Technologies Inc | VCMS0603102K050XB vs 0603X102K500ST |
U0603R102KNT Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | VCMS0603102K050XB vs U0603R102KNT |
MA0603XR-102K-500 Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | VCMS0603102K050XB vs MA0603XR-102K-500 |
X7R102K50V0603 Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Jyh Hsu Electronics Co Ltd | VCMS0603102K050XB vs X7R102K50V0603 |
DM105X7R102K50KL Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | VCMS0603102K050XB vs DM105X7R102K50KL |
CS1608X7R102K500NRB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samwha Electronics | VCMS0603102K050XB vs CS1608X7R102K500NRB |