-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_09169668
|
Arrow Electronics | Proximity Sensor 3.3V 10-Pin T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2796 |
|
$1.1809 / $2.4456 | Buy Now |
DISTI #
64044477
|
Verical | Proximity Sensor 3.3V 10-Pin T/R Min Qty: 6 Package Multiple: 1 Date Code: 2231 | Americas - 2796 |
|
$1.1809 / $2.4456 | Buy Now |
DISTI #
VCNL3020-GS08
|
Avnet Americas | Proximity Sensor Open Drain-OUT 200mm 2.5V to 3.6V 10-Pin SMD Module T/R - Tape and Reel (Alt: VCNL3020-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 19800 |
|
$1.1094 / $1.2212 | Buy Now |
DISTI #
47W0021
|
Newark | Sensor, Photo, 200M, I2C, Full Reel, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:Vcnl3020, Msl:Msl 4 - 72 Hours, Output Current:200Ma, Sensing Range Max:200Mm, Sensor Output Type:Digital, Supply Voltage Dc Max:3.6V Rohs Compliant: Yes |Vishay VCNL3020-GS08 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
47W0020
|
Newark | Sensor, Photo, 200M, I2C, Ic Output Type:Digital, Sensing Distance:200Mm, Sensor Case Style:Smd, No. Of Pins:10Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay VCNL3020-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 915 |
|
$1.0200 | Buy Now |
DISTI #
72Y6481
|
Newark | Optical Sensor, 200Mm, Digital, Sensor Output:Digital (I2C), Sensing Range Max:200Mm, Supply Voltage Dc Min:2.5V, Supply Voltage Dc Max:3.6V, Output Current:200Ma, Product Range:- Rohs Compliant: Yes |Vishay VCNL3020-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1477 |
|
$1.6100 / $2.6100 | Buy Now |
|
Future Electronics | VCNL3020 Series 50 mW 892 nm Surface Mount Infrared Emitter Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
78-VCNL3020-GS08
|
Mouser Electronics | Proximity Sensors Proximity/IR Emitter I2C W/ INT FUNCTION RoHS: Compliant | 7825 |
|
$1.2100 / $2.7100 | Buy Now |
|
Bristol Electronics | 6193 |
|
RFQ | ||
DISTI #
VCNL3020-GS08.
|
TTI | Proximity Sensors Proximity/IR Emitter I2C W/ INT FUNCTION RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1330 In Stock |
|
$1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNL3020-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL3020-GS08
Vishay Intertechnologies
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 2.4 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 4.9 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |