-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2583
|
Newark | Light Sensor, 200Mm, 16 Bit I2C, Full Reel, Sensing Range Max:200Mm, Supply Voltage Min:-, Supply Voltage Max:-, Colour Processing Mode:-, Colour Resolution:16Bit, Product Range:Vcnl4020, Msl:Msl 4 - 72 Hours, Sensor Output:Digital Rohs Compliant: Yes |Vishay VCNL4020-GS08 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
76T8661
|
Newark | Light Sensor, 200Mm, 16 Bit I2C, Supply Voltage Min:-, Supply Voltage Max:-, Ambient Light Sensor Case Style:Smd, No. Of Pins:10Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:Vcnl4020 Rohs Compliant: Yes |Vishay VCNL4020-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 189 |
|
$1.6500 / $3.1000 | Buy Now |
DISTI #
53W1990
|
Newark | Sensor,als+Proximity, Smd,, Supply Voltage Min:-, Supply Voltage Max:-, Ambient Light Sensor Case Style:Smd, No. Of Pins:10Pins, Operating Temperature Min:-25°C, Operating Temperature Max:+85°C, Product Range:Vcnl4020, Sensor Rohs Compliant: Yes |Vishay VCNL4020-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.4540 | Buy Now |
DISTI #
VCNL4020-GS08
|
Avnet Americas | Proximity and Ambient Light Sensor 10-Pin SMD T/R - Tape and Reel (Alt: VCNL4020-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2271 / $1.5589 | Buy Now |
DISTI #
76T8661
|
Avnet Americas | Proximity and Ambient Light Sensor 10-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 76T8661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 189 Partner Stock |
|
$1.6500 / $3.1000 | Buy Now |
DISTI #
53W1990
|
Avnet Americas | Proximity and Ambient Light Sensor 10-Pin SMD T/R - Bulk (Alt: 53W1990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$1.6500 / $3.1000 | Buy Now |
DISTI #
78-VCNL4020-GS08
|
Mouser Electronics | Proximity Sensors Proximity/ALS sensor RoHS: Compliant | 699 |
|
$1.3100 / $2.9800 | Buy Now |
|
Future Electronics | VCNL4020 Series 2.5 - 3.6 V 200 mm Range SMT Proximity and Ambient Light Sensor RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Bristol Electronics | 72006 |
|
RFQ | ||
|
Bristol Electronics | 9900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNL4020-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4020-GS08
Vishay Intertechnologies
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 2.4 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 4.9 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for VCNL4020-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4020-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Semiconductors | VCNL4020-GS08 vs VCNL4020-GS18 |
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020-GS08 vs VCNL4020-GS18 |
VCNL4020 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020-GS08 vs VCNL4020 |
VCNL4020X01-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020-GS08 vs VCNL4020X01-GS18 |