Part Details for VCNL4020 by Vishay Intertechnologies
Overview of VCNL4020 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCNL4020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7285
|
Newark | Proximity Sensor, 3.6V, Smd, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:10Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Vishay VCNL4020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2856967RL
|
element14 Asia-Pacific | PROXIMITY SENSOR, 3.6V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 4336 |
|
$1.5425 / $1.7996 | Buy Now |
DISTI #
2856967
|
element14 Asia-Pacific | PROXIMITY SENSOR, 3.6V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4336 |
|
$1.5425 / $3.1291 | Buy Now |
DISTI #
2856967
|
Farnell | PROXIMITY SENSOR, 3.6V, SMD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 4336 |
|
$1.4704 / $3.3396 | Buy Now |
DISTI #
2856967RL
|
Farnell | PROXIMITY SENSOR, 3.6V, SMD RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 4336 |
|
$1.4704 / $1.7196 | Buy Now |
Part Details for VCNL4020
VCNL4020 CAD Models
VCNL4020 Part Data Attributes
|
VCNL4020
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4020
Vishay Intertechnologies
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 2.4 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 4.9 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for VCNL4020
This table gives cross-reference parts and alternative options found for VCNL4020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Semiconductors | VCNL4020 vs VCNL4020-GS18 |
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020 vs VCNL4020-GS18 |
VCNL4020X01-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020 vs VCNL4020X01-GS18 |