Part Details for VE-MC30-EU by Vicor Corporation
Overview of VE-MC30-EU by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE-MC30-EU
VE-MC30-EU CAD Models
VE-MC30-EU Part Data Attributes
|
VE-MC30-EU
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-MC30-EU
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VE-MC30-EU
This table gives cross-reference parts and alternative options found for VE-MC30-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-MC30-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC30-CU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-CU-CC |
VI-MC30-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-EU-CC |
VI-MC30-MU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-MU |
VI-MC30-CU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-CU |
VE-MC30-IU | DC-DC Regulated Power Supply Module, 1 Output, 200W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | VE-MC30-EU vs VE-MC30-IU |
VI-MC30-EU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-EU |
VE-MC30-CU | DC-DC Regulated Power Supply Module, 1 Output, 200W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | VE-MC30-EU vs VE-MC30-CU |
VI-MC30-IU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-IU |
VI-MC30-MU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-MU-CC |
VI-MC30-IU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VE-MC30-EU vs VI-MC30-IU-CC |