Datasheets
VE-MCN0-MU by: Vicor Corporation

DC-DC Regulated Power Supply Module, 1 Output, 200W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE

Part Details for VE-MCN0-MU by Vicor Corporation

Overview of VE-MCN0-MU by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VE-MCN0-MU

VE-MCN0-MU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VE-MCN0-MU Part Data Attributes

VE-MCN0-MU Vicor Corporation
Buy Now Datasheet
Compare Parts:
VE-MCN0-MU Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, 200W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Part Package Code MODULE
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XXMA-X
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 2.5 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W
Trim/Adjustable Output YES

Alternate Parts for VE-MCN0-MU

This table gives cross-reference parts and alternative options found for VE-MCN0-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-MCN0-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VI-MCN0-EU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-EU-CC
VI-MCN0-CU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-CU-CC
VI-MCN0-IU DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-IU
VI-MCN0-CU DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-CU
VI-MCN0-EU DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-EU
VI-MCN0-MU DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-MU
VI-MCN0-IU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-IU-CC
Part Number Description Manufacturer Compare
VI-MCN0-MUH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-MUH1
VI-LCN0-CU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-LCN0-CU-CC
VI-MCN0-IUH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-MCN0-IUH1
VI-LC30-MUH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-LC30-MUH1
VI-LCN0-IUH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-LCN0-IUH1
CMFW200-5F DC-DC Regulated Power Supply Module, 1 Output, 200W, C-MAC Automotive VE-MCN0-MU vs CMFW200-5F
VI-LC30-MU DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-LC30-MU
VI-LCN0-MUH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-LCN0-MUH1
VI-LCN0-IU DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VE-MCN0-MU vs VI-LCN0-IU
H48SL05040NRFA DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9 Delta Electronics Inc VE-MCN0-MU vs H48SL05040NRFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE-MCN0-MU by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE-MCN0-MU by Vicor Corporation

  • Please alert me when VE-MCN0-MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VE-MCN0-MU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE-MCN0-MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VE-MCN0-MU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE-MCN0-MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE-MCN0-MU by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: