Part Details for VF-S250-12A by CUI Inc
Overview of VF-S250-12A by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VF-S250-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2165-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$137.1463 / $156.3900 | Buy Now |
DISTI #
490-VF-S250-12A
|
Mouser Electronics | Switching Power Supplies 250W 12V 20.83A RoHS: Compliant | 32 |
|
$141.9400 / $156.3900 | Buy Now |
|
Future Electronics | AC-DC POWER SUPPLY 250W 12V 20.83A RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 24 Weeks | 0 |
|
$123.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@20.83 A - 250W RoHS: Compliant |
104 In Stock |
|
$131.8000 / $153.8500 | Buy Now |
DISTI #
73576593
|
Verical | AC/DC Power Supply Single-OUT 12V 20.83A 250W 12-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 100 |
|
$161.7133 / $189.7041 | Buy Now |
|
Quest Components | 1 |
|
$202.9312 | Buy Now | |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@20.83 A - 250W RoHS: Compliant |
104 In Stock |
|
$131.8000 / $153.8500 | Buy Now |
Part Details for VF-S250-12A
VF-S250-12A CAD Models
VF-S250-12A Part Data Attributes
|
VF-S250-12A
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VF-S250-12A
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 20.83 A, 250 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 20.83 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 81.28 mm |
Alternate Parts for VF-S250-12A
This table gives cross-reference parts and alternative options found for VF-S250-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF-S250-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF-S250-12A-CF | Chassis Mount Power Supply, 12 Vdc, 20.83 A, 250 W | CUI Inc | VF-S250-12A vs VF-S250-12A-CF |
VMS-450B-12-CNF | Chassis Mount Power Supply, 12 Vdc, 37.5 A, 450 W | CUI Inc | VF-S250-12A vs VMS-450B-12-CNF |
VMS-450B-12 | Chassis Mount Power Supply, 12 Vdc, 37.5 A, 450 W | CUI Inc | VF-S250-12A vs VMS-450B-12 |