Part Details for VFB400W-Q48-S24 by CUI Inc
Overview of VFB400W-Q48-S24 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFB400W-Q48-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFB400W-Q48-S24-ND
|
DigiKey | DC DC CONVERTER 24V 400W Min Qty: 18 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$317.4228 | Buy Now |
DISTI #
490-VFB400W-Q48-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24 Vdc, 16.7 A, 400 W, 18~75 Vdc Input Range | 0 |
|
$305.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 22 Weeks | 0 |
|
$272.1100 | Buy Now |
|
Onlinecomponents.com | 400 W, 4:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 16.7 A, 400 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$250.8000 / $641.1300 | Buy Now |
DISTI #
000000000006366728
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 400 W, 18-75 Vdc input, 24 Vdc, 16.7 A, single regulated output, DIP Min Qty: 1 | 0 |
|
$299.3100 / $349.2000 | Buy Now |
Part Details for VFB400W-Q48-S24
VFB400W-Q48-S24 CAD Models
VFB400W-Q48-S24 Part Data Attributes
|
VFB400W-Q48-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFB400W-Q48-S24
CUI Inc
24 Vdc, 16.7 A, 400 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X16 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.25 s | |
Width | 61 mm |
Alternate Parts for VFB400W-Q48-S24
This table gives cross-reference parts and alternative options found for VFB400W-Q48-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFB400W-Q48-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC33-CQH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-CQH1-CC |
VI-MC33-CQ-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-CQ-CC |
VI-MC33-IQ-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-IQ-CC |
VI-MC33-IQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-IQH1 |
VI-MC33-MQH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-MQH1-CC |
VI-MC33-MQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-MQH1 |
VI-MC33-EQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-EQH1 |
VFK400W-Q48-S24-DIN | 24 Vdc, 16.7 A, 400 W DIN, 18~75 Vdc Input Range | CUI Inc | VFB400W-Q48-S24 vs VFK400W-Q48-S24-DIN |
VI-MC33-MQ-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-MQ-CC |
VI-MC33-CQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB400W-Q48-S24 vs VI-MC33-CQH1 |