Part Details for VGDCA-103050-5/5 by L3 Harris Narda-Miteq
Overview of VGDCA-103050-5/5 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for VGDCA-103050-5/5
VGDCA-103050-5/5 CAD Models
VGDCA-103050-5/5 Part Data Attributes:
|
VGDCA-103050-5/5
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
VGDCA-103050-5/5
L3 Harris Narda-Miteq
0MHz - 50MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F/SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | ||
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | NARROW BAND LOW POWER |