Part Details for VGDS1-S24-D15-SIP by CUI Inc
Overview of VGDS1-S24-D15-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VGDS1-S24-D15-SIP
VGDS1-S24-D15-SIP CAD Models
VGDS1-S24-D15-SIP Part Data Attributes
|
VGDS1-S24-D15-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGDS1-S24-D15-SIP
CUI Inc
Board Mount Isolated DC-DC Converter, 15/-15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , SIP5/7,.1 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
Alternate Parts for VGDS1-S24-D15-SIP
This table gives cross-reference parts and alternative options found for VGDS1-S24-D15-SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGDS1-S24-D15-SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDSD1-S24-DI15-SIP | 15/15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | VGDS1-S24-D15-SIP vs VDSD1-S24-DI15-SIP |
PES1-S24-D15-M | 15/-15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | VGDS1-S24-D15-SIP vs PES1-S24-D15-M |
PEME1-S24-D15-S | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | VGDS1-S24-D15-SIP vs PEME1-S24-D15-S |
PDS1-S24-D15-M | 15/-15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | VGDS1-S24-D15-SIP vs PDS1-S24-D15-M |