Part Details for VGS-250B-12 by CUI Inc
Overview of VGS-250B-12 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGS-250B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4981-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 31 Weeks Container: Box |
12 In Stock |
|
$57.6064 / $67.8900 | Buy Now |
DISTI #
490-VGS-250B-12
|
Mouser Electronics | Switching Power Supplies 249.6W 12V 20.8A Enclosed Chassis Mnt RoHS: Compliant | 1 |
|
$56.1300 / $65.8400 | Buy Now |
|
Future Electronics | VGS-250B Series 249.6 W 12 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 9 Container: Box | 0Box |
|
$60.5100 | Buy Now |
|
Future Electronics | VGS-250B Series 249.6 W 12 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 9 Container: Box | 0Box |
|
$60.5100 | Buy Now |
|
Future Electronics | VGS-250B Series 249.6 W 12 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 9 Container: Bulk | 0Bulk |
|
$60.5100 | Buy Now |
|
Onlinecomponents.com | ac-dc, 250 W, 12 Vdc, single output, metal case RoHS: Compliant | 0 |
|
$52.8100 / $71.7200 | Buy Now |
Part Details for VGS-250B-12
VGS-250B-12 CAD Models
VGS-250B-12 Part Data Attributes:
|
VGS-250B-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-250B-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 20.8 A, 249.6 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 20.8 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 31.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 249.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s | |
Width | 115 mm |