Part Details for VHB75W-Q24-S12 by CUI Inc
Overview of VHB75W-Q24-S12 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHB75W-Q24-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4772
|
Newark | Dc-Isolated 75W 9 36Vinput 12V6.25Asingle Output |Cui VHB75W-Q24-S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6900 / $94.1400 | Buy Now |
DISTI #
102-2250-ND
|
DigiKey | DC DC CONVERTER 12V 75W Min Qty: 1 Lead time: 25 Weeks Container: Box |
164 In Stock |
|
$80.2891 / $95.0800 | Buy Now |
DISTI #
490-VHB75W-Q24-S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant | 0 |
|
$80.2800 / $95.0700 | Order Now |
|
Future Electronics | VHB75W Series 75 W Single Output 12 V 6.25 A DC-DC Isolated Converter Box RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks Container: Box | 0Box |
|
$78.7100 | Buy Now |
|
Future Electronics | VHB75W Series 75 W Single Output 12 V 6.25 A DC-DC Isolated Converter Box RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks Container: Box | 0Box |
|
$78.7100 / $82.6500 | Buy Now |
|
Onlinecomponents.com | 75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant |
32 In Stock 48 On Order |
|
$80.8700 / $99.2900 | Buy Now |
DISTI #
80933641
|
Verical | Module DC-DC 24VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 31 |
|
$106.1970 / $129.0770 | Buy Now |
DISTI #
000000000006367226
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9-36 Vdc input, 12 Vdc, 6.25 A, single output, DIP Min Qty: 1 | 0 |
|
$85.3900 / $99.6200 | Buy Now |
|
Master Electronics | 75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant |
32 In Stock 48 On Order |
|
$80.8700 / $99.2900 | Buy Now |
Part Details for VHB75W-Q24-S12
VHB75W-Q24-S12 CAD Models
VHB75W-Q24-S12 Part Data Attributes
|
VHB75W-Q24-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB75W-Q24-S12
CUI Inc
12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP9/10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for VHB75W-Q24-S12
This table gives cross-reference parts and alternative options found for VHB75W-Q24-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHB75W-Q24-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC11-CX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB75W-Q24-S12 vs VI-LC11-CX-CC |
HBS075YH-ANT83H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHB75W-Q24-S12 vs HBS075YH-ANT83H |
HBS075YH-A91H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHB75W-Q24-S12 vs HBS075YH-A91H |
HBS075YH-AN91V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHB75W-Q24-S12 vs HBS075YH-AN91V |
HBS075YH-AT83H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHB75W-Q24-S12 vs HBS075YH-AT83H |
HBS075YH-AN2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHB75W-Q24-S12 vs HBS075YH-AN2V |
HBS075YH-AN3V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHB75W-Q24-S12 vs HBS075YH-AN3V |
HBS075YH-ANT1H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHB75W-Q24-S12 vs HBS075YH-ANT1H |
VI-LC11-IX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB75W-Q24-S12 vs VI-LC11-IX-CC |
ICH7524S12 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE-9 | XP Power | VHB75W-Q24-S12 vs ICH7524S12 |