Part Details for VHV15S3/120 by Beta Dyne Inc
Overview of VHV15S3/120 by Beta Dyne Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VHV15S3/120
VHV15S3/120 CAD Models
VHV15S3/120 Part Data Attributes
|
VHV15S3/120
Beta Dyne Inc
Buy Now
Datasheet
|
Compare Parts:
VHV15S3/120
Beta Dyne Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BETA DYNE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XDMA-P6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.06 V | |
Output Voltage-Min | 2.94 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |