Part Details for VI-910921 by Vicor Corporation
Overview of VI-910921 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VI-910921
VI-910921 CAD Models
VI-910921 Part Data Attributes
|
VI-910921
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-910921
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VI-910921
This table gives cross-reference parts and alternative options found for VI-910921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-910921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24A48C400AS2 | DC-DC Regulated Power Supply Module, 1 Output, 398W, Hybrid | Vicor Corporation | VI-910921 vs V24A48C400AS2 |
V24A48C400A3 | DC-DC Regulated Power Supply Module, 1 Output, 398W, Hybrid | Vicor Corporation | VI-910921 vs V24A48C400A3 |
VI-982461 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | VI-910921 vs VI-982461 |
VI-982454 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | VI-910921 vs VI-982454 |
VI-982455 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | VI-910921 vs VI-982455 |
V24A48C400A2 | DC-DC Regulated Power Supply Module, 1 Output, 398W, Hybrid | Vicor Corporation | VI-910921 vs V24A48C400A2 |
VI-982438 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | VI-910921 vs VI-982438 |
V24A48C400A | DC-DC Regulated Power Supply Module, 1 Output, 398W, Hybrid | Vicor Corporation | VI-910921 vs V24A48C400A |
VI-982451 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | VI-910921 vs VI-982451 |
VI-982464 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | VI-910921 vs VI-982464 |