Part Details for VI-LC30-MUH1 by Vicor Corporation
Overview of VI-LC30-MUH1 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VI-LC30-MUH1
VI-LC30-MUH1 CAD Models
VI-LC30-MUH1 Part Data Attributes
|
VI-LC30-MUH1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LC30-MUH1
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-21 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL, VDE, CSA, IEC | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X10 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VI-LC30-MUH1
This table gives cross-reference parts and alternative options found for VI-LC30-MUH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-LC30-MUH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN0-CU Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC30-MUH1 vs VI-LCN0-CU |
CHB200W-48S05-C Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | VI-LC30-MUH1 vs CHB200W-48S05-C |
VI-LCN0-IUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC30-MUH1 vs VI-LCN0-IUH1 |
VI-MC30-MUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC30-MUH1 vs VI-MC30-MUH1 |
VI-LCN0-MUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC30-MUH1 vs VI-LCN0-MUH1 |
IHA48040A050V-001 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | VI-LC30-MUH1 vs IHA48040A050V-001 |
LQS40A48-5V0GEJ Power Circuits | IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | VI-LC30-MUH1 vs LQS40A48-5V0GEJ |
VI-MCN0-IUH1-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC30-MUH1 vs VI-MCN0-IUH1-CC |
IHD48040A050V-004 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | VI-LC30-MUH1 vs IHD48040A050V-004 |
VI-MCN0-IU-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC30-MUH1 vs VI-MCN0-IU-CC |