Datasheets
VI-LCN0-MX-CC by: Vicor Corporation

Overview of: VI-LCN0-MX-CC by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: VI-LCN0-MX-CC

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

VI-LCN0-MX-CC Vicor Corporation

Buy Now Datasheet

Compare Parts:

VI-LCN0-MX-CC Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10

Part Life Cycle Code Active
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XXMA-X10
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 2.5 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER VOLTAGE
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W
Trim/Adjustable Output YES

Alternate Parts for: VI-LCN0-MX-CC

Part Number Description Manufacturer Compare
VI-LC30-MXH1-CC Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-LCN0-MX-CC vs VI-LC30-MXH1-CC
LPD150-048-05-PI-075 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company VI-LCN0-MX-CC vs LPD150-048-05-PI-075
JAW075A1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 GE Power Electronics Inc VI-LCN0-MX-CC vs JAW075A1
HBS075ZG-AT1V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions VI-LCN0-MX-CC vs HBS075ZG-AT1V
PAH75S48-5/PV Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, TDK-Lambda Corporation VI-LCN0-MX-CC vs PAH75S48-5/PV
HBS075ZG-A91H Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions VI-LCN0-MX-CC vs HBS075ZG-A91H
HW075A-E Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-10 GE Power Electronics Inc VI-LCN0-MX-CC vs HW075A-E
HBS075ZG-AT83V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions VI-LCN0-MX-CC vs HBS075ZG-AT83V
AVD75B-48S05-6L Power Circuits DC-DC Regulated Power Supply Module, Artesyn Embedded Technologies VI-LCN0-MX-CC vs AVD75B-48S05-6L
HBS075ZG-AN83V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions VI-LCN0-MX-CC vs HBS075ZG-AN83V

Update Alert Settings for: VI-LCN0-MX-CC by Vicor Corporation

  • Please alert me when VI-LCN0-MX-CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VI-LCN0-MX-CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-LCN0-MX-CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VI-LCN0-MX-CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-LCN0-MX-CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-LCN0-MX-CC by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.