-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-RAM-I2-ND
|
DigiKey | RIPPLE ATTENUATOR MODULE 20A Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$224.5304 / $309.7900 | Buy Now |
DISTI #
VI-RAM-I2
|
Avnet Americas | Ripple Attenuator Module 5V to 50V Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: VI-RAM-I2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$224.5300 / $309.7900 | Buy Now |
DISTI #
492-VI-RAM-I2
|
Mouser Electronics | Power Line Filters VI-RAM-I2 RoHS: Not Compliant | 0 |
|
$224.5300 / $309.7900 | Order Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC | 2 |
|
$248.1005 | Buy Now |
DISTI #
VI-RAM-I2
|
Avnet Abacus | Ripple Attenuator Module 5V to 50V Screw Mount/Through Hole 9-Pin (Alt: VI-RAM-I2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VI-RAM-I2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-RAM-I2
Vicor Corporation
Analog Circuit, 1 Func
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |