Part Details for VIFSD1-S12-S15-SIP by CUI Inc
Overview of VIFSD1-S12-S15-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for VIFSD1-S12-S15-SIP
VIFSD1-S12-S15-SIP CAD Models
VIFSD1-S12-S15-SIP Part Data Attributes:
|
VIFSD1-S12-S15-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VIFSD1-S12-S15-SIP
CUI Inc
15 Vdc, 0.067 A, 1 W, 11.4~12.6 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.6 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for VIFSD1-S12-S15-SIP
This table gives cross-reference parts and alternative options found for VIFSD1-S12-S15-SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIFSD1-S12-S15-SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS2-S12-S15-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | VIFSD1-S12-S15-SIP vs PDS2-S12-S15-M-TR |
PCN2-S12-S15-S | 15 Vdc, 0.134 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | VIFSD1-S12-S15-SIP vs PCN2-S12-S15-S |
PDM2-S12-S15-S | 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | VIFSD1-S12-S15-SIP vs PDM2-S12-S15-S |
PDS2-S12-S15-M | 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | VIFSD1-S12-S15-SIP vs PDS2-S12-S15-M |
PDME2-S12-S15-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | VIFSD1-S12-S15-SIP vs PDME2-S12-S15-S |
PEME2-S12-S15-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | VIFSD1-S12-S15-SIP vs PEME2-S12-S15-S |
PESE2-S12-S15-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | VIFSD1-S12-S15-SIP vs PESE2-S12-S15-M-TR |
PEM2-S12-S15-S | 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | VIFSD1-S12-S15-SIP vs PEM2-S12-S15-S |