If you like Findchips… You will love Findchips PRO. Try it Now.
SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, SOP-16
VIPER15HDTR
No
Obsolete
STMICROELECTRONICS
SOIC
SOP, SOP16,.25
16
not_compliant
EAR99
8542.39.00.01
STMicroelectronics
5.84
SWITCHING CONTROLLER
CURRENT-MODE
PULSE WIDTH MODULATION
23.5 V
8.5 V
14 V
R-PDSO-G16
e4
9.9 mm
3
1
16
PLASTIC/EPOXY
SOP
SOP16,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.75 mm
Switching Regulator or Controllers
YES
SINGLE
250 kHz
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
30
3.9 mm
2,500
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER15HD Power Circuits | SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, SOP-16 | STMicroelectronics | VIPER15HDTR vs VIPER15HD |
1,655,959 of 3,262,357 parts
-0.65% change vs. last year4,267 of 73,489 parts
0% change vs. last year1,880 of 21,658 parts
-0.01% change vs. last year