-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power off-line SMPS primary switcher
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1821
|
Newark | Ic, Smps 20W Smart, Smd, Soic8, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Soic, No. Of Pins:8Pins, Power Rating:7W, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, rohs Compliant: Yes |Stmicroelectronics VIPER22AS-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3011 |
|
$0.9140 / $1.6400 | Buy Now |
DISTI #
497-6800-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
971 In Stock |
|
$0.5962 / $1.4800 | Buy Now |
DISTI #
VIPER22AS-E
|
Avnet Americas | Primary Switch 8-Pin SO N Tube - Rail/Tube (Alt: VIPER22AS-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5503 / $0.5814 | Buy Now |
DISTI #
511-VIPER22AS-E
|
Mouser Electronics | AC/DC Converters Low Power OFF-Line SMPS Primary Switchr RoHS: Compliant | 2278 |
|
$0.5950 / $1.4800 | Buy Now |
DISTI #
E02:0323_00032183
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2253 | Europe - 78 |
|
$0.7574 / $1.3077 | Buy Now |
|
STMicroelectronics | LOW POWER OFF LINE SMPS PRIMARY SWITCHER RoHS: Compliant Min Qty: 1 | 2278 |
|
$0.8400 / $1.4500 | Buy Now |
|
Future Electronics | VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tube | 1000Tube |
|
$0.7800 / $0.9050 | Buy Now |
|
Future Electronics | VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6150 | Buy Now |
DISTI #
69170470
|
Verical | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2301 | Americas - 72 |
|
$0.7552 / $1.3038 | Buy Now |
DISTI #
VIPER22AS-E
|
TME | IC: driver, flyback, PWM controller, SO8, 0.7A, 730V, Ch: 1, 54÷66kHz Min Qty: 1 | 117 |
|
$1.1900 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER22AS-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER22AS-E
STMicroelectronics
Low power off-line SMPS primary switcher
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.84 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 66 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VIPER22AS-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER22AS-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER22ASTR-E | Fixed frequency off line converter | STMicroelectronics | VIPER22AS-E vs VIPER22ASTR-E |