-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9712
|
Newark | Ac/Dc Conv, Flyback, Nsoic-16, Input Voltage Ac Min:8.5V, Input Voltage Ac Max:23.5V, Ac/Dc Converter Case Style:Nsoic, No. Of Pins:16Pins, Power Rating:1.5W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Stmicroelectronics VIPER35HDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2445 |
|
$0.7770 / $1.7100 | Buy Now |
DISTI #
56Y1156
|
Newark | Power Conversion |Stmicroelectronics VIPER35HDTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-VIPER35HDTRCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.6065 / $1.5600 | Buy Now |
DISTI #
VIPER35HDTR
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC T/R - Tape and Reel (Alt: VIPER35HDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
511-VIPER35HDTR
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant | 0 |
|
$0.6300 / $1.5600 | Order Now |
DISTI #
V72:2272_13796966
|
Arrow Electronics | AC to DC Switching Converter Flyback 250kHz T/R 16-Pin SO N Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1960 |
|
$0.6015 / $0.9658 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8800 / $1.5300 | Buy Now |
|
Future Electronics | VIPer35: 23.5 V 250 KHz High Performance Off Line High Voltage Converter-SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
68403423
|
Verical | AC to DC Switching Converter Flyback 250kHz T/R 16-Pin SO N Min Qty: 10 Package Multiple: 1 Date Code: 2318 | Americas - 1960 |
|
$0.6015 / $0.9156 | Buy Now |
|
Bristol Electronics | 1562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER35HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER35HDTR
STMicroelectronics
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 250 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |