Part Details for VIPER50A-22-E by STMicroelectronics
Overview of VIPER50A-22-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPER50A-22-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIPER50A-22-E
|
Avnet Americas | Current Mode PWM Controller 700V 1.5A 5-Pin(5+Tab) PENTAWATT - Rail/Tube (Alt: VIPER50A-22-E) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
VIPER50A-22-E
|
Avnet Americas | Current Mode PWM Controller 700V 1.5A 5-Pin(5+Tab) PENTAWATT - Rail/Tube (Alt: VIPER50A-22-E) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC SWIT PWM SMPS CM PENTAWATT5 | 6000 |
|
RFQ | |
DISTI #
2460753
|
Farnell | AC/DC CONVERTER, PENTAWATT HV-5 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.8205 / $3.6787 | Buy Now |
Part Details for VIPER50A-22-E
VIPER50A-22-E CAD Models
VIPER50A-22-E Part Data Attributes:
|
VIPER50A-22-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER50A-22-E
STMicroelectronics
Fixed frequency off line converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | LEAD FREE, PENTAWATT HV-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.12,.1,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for VIPER50A-22-E
This table gives cross-reference parts and alternative options found for VIPER50A-22-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER50A-22-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER50A-E | Fixed frequency off line converter | STMicroelectronics | VIPER50A-22-E vs VIPER50A-E |