-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed frequency off line converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8183
|
Newark | Ac/Dc Converter, Flyback, Powerso-10, Input Voltage Ac Min:195V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Powerso, No. Of Pins:10Pins, Power Rating:65W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics VIPER53ESPTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$2.2300 | Buy Now |
DISTI #
497-5772-1-ND
|
DigiKey | IC OFFLINE SW FLBACK 10POWERSO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1428 In Stock |
|
$2.1510 / $4.2900 | Buy Now |
DISTI #
VIPER53ESPTR-E
|
Avnet Americas | Off Line Primary Switch 10-Pin(10+2Tab) PowerSO T/R - Tape and Reel (Alt: VIPER53ESPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.0758 / $2.4057 | Buy Now |
DISTI #
511-VIPER53ESPTR-E
|
Mouser Electronics | AC/DC Converters Primary Switch RoHS: Compliant | 1571 |
|
$2.1500 / $4.2900 | Buy Now |
|
STMicroelectronics | Fixed frequency off line converter RoHS: Compliant Min Qty: 1 | 1571 |
|
$2.9300 / $4.2000 | Buy Now |
|
Future Electronics | VIPER53 Series 19 V Off Line Primary Switcher Surface Mount - POWERSO-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Future Electronics | VIPER53 Series 19 V Off Line Primary Switcher Surface Mount - POWERSO-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.1100 / $2.1800 | Buy Now |
DISTI #
83715033
|
Verical | AC to DC Switching Converter Off-Line Switcher 300kHz T/R 12-Pin(10+2Tab) PowerSO Min Qty: 600 Package Multiple: 600 Date Code: 2418 | Americas - 1800 |
|
$2.1360 / $2.4320 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
VIPER53ESPTR-E
|
Avnet Silica | Off Line Primary Switch 10-Pin(10+2Tab) PowerSO T/R (Alt: VIPER53ESPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Silica - 600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER53ESPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER53ESPTR-E
STMicroelectronics
Fixed frequency off line converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LAD FREE, POWER, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.4 mm |
This table gives cross-reference parts and alternative options found for VIPER53ESPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER53ESPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER53SPTR-E | Fixed frequency off line converter | STMicroelectronics | VIPER53ESPTR-E vs VIPER53SPTR-E |
VIPER53ESP-E | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, LAD FREE, POWER, SOP-10 | STMicroelectronics | VIPER53ESPTR-E vs VIPER53ESP-E |