Part Details for VJ0402Y103KXJAC by Vishay Intertechnologies
Overview of VJ0402Y103KXJAC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y103KXJAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J8636
|
Newark | Ceramic Capacitor 0.01Uf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series Rohs Compliant: Yes |Vishay VJ0402Y103KXJAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
62AC8247
|
Newark | Cap, 0.01Μf, 16V, 10%, X7R, 0402, Capacitance:10000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0402Y103KXJAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1490 / $0.2250 | Buy Now |
DISTI #
38AH3157
|
Newark | Vj0402Y103Kxjac00 Rohs Compliant: Yes |Vishay VJ0402Y103KXJAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
VJ0402Y103KXJAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y103KXJAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0329 | Buy Now |
|
Future Electronics | 0402 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0412 / $0.0461 | Buy Now |
|
Bristol Electronics | 4568 |
|
RFQ | ||
DISTI #
VJ0402Y103KXJAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 16volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0660 | Buy Now |
DISTI #
VJ0402Y103KXJAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y103KXJAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0823 | Buy Now |
DISTI #
VJ0402Y103KXJAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y103KXJAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0823 | Buy Now |
DISTI #
VJ0402Y103KXJAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y103KXJAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y103KXJAC
VJ0402Y103KXJAC CAD Models
VJ0402Y103KXJAC Part Data Attributes
|
VJ0402Y103KXJAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y103KXJAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y103KXJAC
This table gives cross-reference parts and alternative options found for VJ0402Y103KXJAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y103KXJAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y103KXJAP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y103KXJAC vs VJ0402Y103KXJAP |