10,000
- 1. TME Electronic Components 5,000Buy Now
- 2. ComS.I.T. USA 5,000Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on TME Electronic Components | 5,000 | 10 |
|
|
View this part on ComS.I.T. USA | 5,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more10,000
VJ0402Y222KXJAC31X
Yes
Not Recommended
, 0402
compliant
EAR99
Vishay Intertechnologies
5.84
0.0022 µF
CERAMIC CAPACITOR
CERAMIC
0.6 mm
e3
1 mm
SURFACE MOUNT
Yes
10%
2
150 °C
-55 °C
SMT
TR, Paper, 7 Inch
10%
16 V
AEC-Q200
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more