There are no models available for this part yet.
Overview of VJ0402Y682JLAAJ2M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0402Y682JLAAJ2M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ0402Y682JLAAJ2M
|
Avnet Americas | VJ0402Y682JLAAJ2M - Tape and Reel (Alt: VJ0402Y682JLAAJ2M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for VJ0402Y682JLAAJ2M by Vishay Intertechnologies
Part Data Attributes for VJ0402Y682JLAAJ2M by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
27 Weeks
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.61 mm
|
JESD-609 Code
|
e0
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402Y682JLAAJ2M
This table gives cross-reference parts and alternative options found for VJ0402Y682JLAAJ2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y682JLAAJ2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X682J500SNT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Capax Technologies Inc | VJ0402Y682JLAAJ2M vs 0402X682J500SNT |
BC025C682JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y682JLAAJ2M vs BC025C682JZJ9AA0 |
C0402X7R500-682JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402Y682JLAAJ2M vs C0402X7R500-682JNR |
MA0402XR-682J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Prosperity Dielectrics Co Ltd | VJ0402Y682JLAAJ2M vs MA0402XR-682J-500G |
0402X7R682JW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | VJ0402Y682JLAAJ2M vs 0402X7R682JW2SB |
BC025C682JZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y682JLAAJ2M vs BC025C682JZJ1SA2 |
GMG04X7R682J50NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402Y682JLAAJ2M vs GMG04X7R682J50NT-10 |
BC025C682JZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y682JLAAJ2M vs BC025C682JZJ1AA1 |
NMC0402X7R682J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | NIC Components Corp | VJ0402Y682JLAAJ2M vs NMC0402X7R682J50TRPF |
0402Y682JAFV | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | SRT Micro Ceramique | VJ0402Y682JLAAJ2M vs 0402Y682JAFV |