Part Details for VJ0603A221JXAAC by Vishay Intertechnologies
Results Overview of VJ0603A221JXAAC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0603A221JXAAC Information
VJ0603A221JXAAC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0603A221JXAAC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07J8348
|
Newark | Ceramic Capacitor 220Pf 50V, C0G, 5%, 0603, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Commercial Series Rohs Compliant: Yes |Vishay VJ0603A221JXAAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7858 |
|
$0.0150 | Buy Now |
|
DISTI #
92AH6219
|
Newark | Cap, 220Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603A221JXAAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 6780 |
|
$0.0440 | Buy Now |
|
DISTI #
07J8348
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 07J8348) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 7900 Partner Stock |
|
$0.0440 / $0.1130 | Buy Now |
|
DISTI #
VJ0603A221JXAAC
|
Avnet Americas | - Tape and Reel (Alt: VJ0603A221JXAAC) COO: Israel RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0209 | Buy Now |
|
|
Bristol Electronics | Min Qty: 37 | 12000 |
|
$0.0276 / $0.1380 | Buy Now |
|
DISTI #
VJ0603A221JXAAC
|
Avnet Abacus | - Tape and Reel (Alt: VJ0603A221JXAAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VJ0603A221JXAAC by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VJ0603A221JXAAC
VJ0603A221JXAAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VJ0603A221JXAAC Part Data Attributes
|
|
VJ0603A221JXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A221JXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Vishay | |
| Capacitance | 0.00022 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.97 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for VJ0603A221JXAAC
This table gives cross-reference parts and alternative options found for VJ0603A221JXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A221JXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VJ0603A221JXABC31X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VJ0603A221JXAAC vs VJ0603A221JXABC31X |
| GA0603A221JXAAC31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0603A221JXAAC vs GA0603A221JXAAC31G |
| VJ0603A221JFAAO | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VJ0603A221JXAAC vs VJ0603A221JFAAO |
| VJ0603A221JXAAP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ0603A221JXAAC vs VJ0603A221JXAAP |
| VJ0603A221JXAAC31X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VJ0603A221JXAAC vs VJ0603A221JXAAC31X |
| VJ0603A221JFAAC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ0603A221JXAAC vs VJ0603A221JFAAC |
| GA0603A221JWAAT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VJ0603A221JXAAC vs GA0603A221JWAAT31G |
| GA0603A221JXABP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VJ0603A221JXAAC vs GA0603A221JXABP31G |
| VJ0603A221JLAAP32 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VJ0603A221JXAAC vs VJ0603A221JLAAP32 |
| GA0603A221JXABC31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VJ0603A221JXAAC vs GA0603A221JXABC31G |
VJ0603A221JXAAC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the VJ0603A221JXAAC capacitor is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the VJ0603A221JXAAC capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The VJ0603A221JXAAC capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
Yes, the VJ0603A221JXAAC capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The VJ0603A221JXAAC capacitor has a typical lifespan of 10,000 hours at 85°C and 50% of the rated voltage, but this can vary depending on the application and operating conditions.