Part Details for VJ0805Y104KXXMT by Vishay Vitramon
Overview of VJ0805Y104KXXMT by Vishay Vitramon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y104KXXMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ0805Y104KXXMTCT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58000 In Stock |
|
$0.0796 / $0.4100 | Buy Now |
|
Bristol Electronics | 3665 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 26112 |
|
$0.0614 / $0.1755 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 2400 |
|
$0.1305 / $0.4350 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2800 / $0.4200 | Buy Now |
|
ES Components | VIT VJ0805Y104KXXMT | 3000 in Stock |
|
RFQ | |
|
New Advantage Corporation | 0805 10000 pF, X7R ,10% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 10295 |
|
$0.0700 / $0.1000 | Buy Now |