Part Details for VJ1206A470JXACW1BC by Vishay Intertechnologies
Results Overview of VJ1206A470JXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A470JXACW1BC Information
VJ1206A470JXACW1BC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206A470JXACW1BC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AC8613
|
Newark | Cap, 47Pf, 50V, 5%, C0G/Np0, 1206, Capacitance:47Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206A470JXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 136 |
|
$0.0650 / $0.1200 | Buy Now |
|
DISTI #
58J5800
|
Newark | Ceramic Capacitor 47Pf 50V, C0G, 5%, 1206, Full Reel, Capacitance:47Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206A470JXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
VJ1206A470JXACW1BC
|
Avnet Americas | - Tape and Reel (Alt: VJ1206A470JXACW1BC) COO: Hong Kong RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0284 | Buy Now |
|
|
Bristol Electronics | 3880 |
|
RFQ | ||
|
DISTI #
VJ1206A470JXACW1BC
|
TME | Capacitor: ceramic, 47pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0272 / $0.0515 | RFQ |
|
DISTI #
VJ1206A470JXACW1BC
|
Avnet Abacus | (Alt: VJ1206A470JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 50V 47pF C0G 5% 1206 Ceramic Capacitors RoHS | 85 |
|
$0.0427 / $0.0454 | Buy Now |
US Tariff Estimator: VJ1206A470JXACW1BC by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VJ1206A470JXACW1BC
VJ1206A470JXACW1BC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VJ1206A470JXACW1BC Part Data Attributes
|
|
VJ1206A470JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A470JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Halogen Free And Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 21 Weeks | |
| Capacitance | 0.000047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.95 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for VJ1206A470JXACW1BC
This table gives cross-reference parts and alternative options found for VJ1206A470JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A470JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GMT31CG470J50NT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | VJ1206A470JXACW1BC vs GMT31CG470J50NT10 |
| CL31C470JBCNNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | VJ1206A470JXACW1BC vs CL31C470JBCNNNC |
| GMT31CG470J50XT3 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | VJ1206A470JXACW1BC vs GMT31CG470J50XT3 |
| GMT31CG470J50NT3 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 1206, CHIP | VJ1206A470JXACW1BC vs GMT31CG470J50NT3 |
| CL31C470JBCNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | VJ1206A470JXACW1BC vs CL31C470JBCNNNB |
VJ1206A470JXACW1BC Frequently Asked Questions (FAQ)
-
The recommended land pattern for VJ1206A470JXACW1BC is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask clearance of 0.1 mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress.
-
The thermal derating of VJ1206A470JXACW1BC is critical to ensure reliable operation. The device has a maximum operating temperature of 125°C. For every 10°C above 80°C, the maximum power rating should be derated by 10%. It's essential to consider the thermal derating in your design to prevent overheating and ensure reliable operation.
-
The recommended soldering profile for VJ1206A470JXACW1BC is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the recommended soldering profile to prevent damage to the device and ensure reliable solder joints.
-
To ensure the reliability of VJ1206A470JXACW1BC in high-vibration environments, it's essential to follow proper mounting and soldering techniques. The device should be mounted securely to the PCB using a suitable adhesive or mechanical fastening method. Additionally, the solder joints should be inspected for any signs of fatigue or cracking.
-
The equivalent series resistance (ESR) of VJ1206A470JXACW1BC is approximately 0.05 ohms. This value is critical in high-frequency applications, as it affects the device's impedance and overall performance.