If you like Findchips… You will love Findchips PRO. Try it Now.

VJ1206Y104KBBAT4X

Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Choose Manufacturer

Part Details

CAD Models Information

Part Number Description Manufacturer Compare
VJ1206Y104KXBAT Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KXBAT
VJ1206Y104KBBAT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies VJ1206Y104KBBAT4X vs VJ1206Y104KBBAT
VJ1206Y104KLBAT68 Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KLBAT68
VJ1206Y104KNBAJ Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KNBAJ
VJ1206Y104KFBAT5H Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KFBAT5H
VJ1206Y104KNBAR Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KNBAR
VJ1206Y104KXBAR4X Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KXBAR4X
VJ1206Y104KNBAT Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KNBAT
VJ1206Y104KFBAR5H Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KFBAR5H
VJ1206Y104KLBAR5G Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon VJ1206Y104KBBAT4X vs VJ1206Y104KLBAR5G

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • UART to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00375: The TIDA-00375 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between existing hardware with a logic-level UART interface and a Wi-Fi network. The design also contains a Simple Switcher power supply with a wide input range suitable for 24 volt HVAC systems. The UART interface has buffers to allow this design to interface with equipment that has logic levels between 3.3 volts and 5 volts.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →