Part Details for VJ1206Y104KXXCW1BC by Vishay Intertechnologies
Results Overview of VJ1206Y104KXXCW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206Y104KXXCW1BC Information
VJ1206Y104KXXCW1BC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206Y104KXXCW1BC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3578
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y104KXXCW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0530 / $0.0560 | Buy Now |
|
DISTI #
62AC8661
|
Newark | Cap, 0.1Μf, 25V, 10%, X7R, 1206, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ1206Y104KXXCW1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2405 |
|
$0.0150 | Buy Now |
|
DISTI #
VJ1206Y104KXXCW1BC
|
Avnet Americas | - Tape and Reel (Alt: VJ1206Y104KXXCW1BC) COO: Hong Kong RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0315 | Buy Now |
|
DISTI #
62AC8661
|
Avnet Americas | (Alt: 62AC8661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0980 / $0.1260 | Buy Now |
|
DISTI #
VJ1206Y104KXXCW1BC
|
TME | Capacitor: ceramic, 100nF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0282 / $0.0530 | RFQ |
|
DISTI #
VJ1206Y104KXXCW1BC
|
Avnet Abacus | - Tape and Reel (Alt: VJ1206Y104KXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VJ1206Y104KXXCW1BC by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VJ1206Y104KXXCW1BC
VJ1206Y104KXXCW1BC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VJ1206Y104KXXCW1BC Part Data Attributes
|
|
VJ1206Y104KXXCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104KXXCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 19 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.95 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for VJ1206Y104KXXCW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y104KXXCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104KXXCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VJ1206Y104KXXPW1BC | Vishay Intertechnologies | $0.0994 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | VJ1206Y104KXXCW1BC vs VJ1206Y104KXXPW1BC |
| GMT31X7R104K25NT3 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | VJ1206Y104KXXCW1BC vs GMT31X7R104K25NT3 |
| GMC31X7R104K25NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VJ1206Y104KXXCW1BC vs GMC31X7R104K25NT |
| NMC-A1206X7R104K25DQYF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | VJ1206Y104KXXCW1BC vs NMC-A1206X7R104K25DQYF |
| 250R18X104KSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VJ1206Y104KXXCW1BC vs 250R18X104KSE |
| GMC31X7R104K25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VJ1206Y104KXXCW1BC vs GMC31X7R104K25NTD |
VJ1206Y104KXXCW1BC Frequently Asked Questions (FAQ)
-
The recommended land pattern for VJ1206Y104KXXCW1BC is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
While VJ1206Y104KXXCW1BC is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the user should evaluate the component's performance under high-temperature conditions and ensure it meets the application's requirements.
-
To handle the ESD sensitivity of VJ1206Y104KXXCW1BC, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Additionally, ensure that the component is stored in a dry, ESD-controlled environment, and avoid touching the component's pins or body.
-
The recommended soldering profile for VJ1206Y104KXXCW1BC is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the soldering profile recommended by the manufacturer to ensure proper soldering and to prevent damage to the component.
-
While VJ1206Y104KXXCW1BC is rated for operation in a humid environment, it's essential to consider the component's moisture sensitivity level (MSL) rating. The component should be stored in a dry environment, and the user should follow proper handling and storage procedures to prevent moisture absorption.