Part Details for VJ1206Y224KXXMT by Vishay Vitramon
Overview of VJ1206Y224KXXMT by Vishay Vitramon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y224KXXMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ1206Y224KXXMTCT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1728 / $0.7400 | Buy Now |
|
Bristol Electronics | 11500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 12000 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 25V, 10±%, X7R Temp Coef. | 6159 |
|
$0.1164 / $0.3174 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 25V, 10±%, X7R Temp Coef. | 2000 |
|
$0.1911 / $0.6370 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 25V, 10±%, X7R Temp Coef. | 9600 |
|
$0.8580 / $3.1200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2300 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for VJ1206Y224KXXMT
VJ1206Y224KXXMT CAD Models
VJ1206Y224KXXMT Part Data Attributes
|
VJ1206Y224KXXMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y224KXXMT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y224KXXMT
This table gives cross-reference parts and alternative options found for VJ1206Y224KXXMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y224KXXMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y224KXXAP | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y224KXXMT vs VJ1206Y224KXXAP |
VJ1206Y224KXXAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224KXXMT vs VJ1206Y224KXXAC |
VJ1206Y224KXXAT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224KXXMT vs VJ1206Y224KXXAT |
VJ1206Y224KXXAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224KXXMT vs VJ1206Y224KXXAR |
VJ1206Y224KXXMT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224KXXMT vs VJ1206Y224KXXMT |
VJ1206Y224KXXMP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224KXXMT vs VJ1206Y224KXXMP |
VJ1206Y224KXXMR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224KXXMT vs VJ1206Y224KXXMR |
VJ1206Y224KXXMP | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y224KXXMT vs VJ1206Y224KXXMP |
VJ1206Y224KXXMC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224KXXMT vs VJ1206Y224KXXMC |