If you like Findchips… You will love Findchips PRO. Try it Now.
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
VJ1210A103FXAAT
Yes
Yes
Active
VISHAY INTERTECHNOLOGY INC
1210
, 1210
compliant
EAR99
8532.24.00.20
Vishay Vitramon
1.11
0.01 µF
CERAMIC CAPACITOR
CERAMIC
1.7 mm
e3
3.2 mm
SURFACE MOUNT
Yes
1%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED PLASTIC, 7 INCH
1%
50 V
1210
YES
C0G
-/+30ppm/Cel ppm/°C
MATTE TIN (SN) - WITH NICKEL (NI) BARRIER
WRAPAROUND
2.5 mm
27,500
12,656 of 3,262,357 parts
+0.06% change vs. last year1,654 of 100,428 parts
+0.15% change vs. last year2 of 1,903 parts
+0.09% change vs. last year