Part Details for VK0951500000G by Amphenol Corporation
Overview of VK0951500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VK0951500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK0951500000G
|
Avnet Americas | Conn Wire to Board HDR 9 POS 5.08mm Solder Thru-Hole Box - Bulk (Alt: VK0951500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 80 Container: Bulk | 0 |
|
$0.6322 | Buy Now |
DISTI #
649-VK09515000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SKT CLOSE 45D | 0 |
|
$0.7000 / $0.7260 | Order Now |
Part Details for VK0951500000G
VK0951500000G CAD Models
VK0951500000G Part Data Attributes
|
VK0951500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VK0951500000G
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for VK0951500000G
This table gives cross-reference parts and alternative options found for VK0951500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK0951500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50960095121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | VK0951500000G vs 50960095121D |
20020130-G091A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | VK0951500000G vs 20020130-G091A01LF |
20020131-G091A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | VK0951500000G vs 20020131-G091A01LF |
50950095121D | Strip Terminal Block | APEM Inc | VK0951500000G vs 50950095121D |
2EHDVT-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | VK0951500000G vs 2EHDVT-09P |
50950095131D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | VK0951500000G vs 50950095131D |
20020131-H092A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | VK0951500000G vs 20020131-H092A01LF |
2EHDRM-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | VK0951500000G vs 2EHDRM-09P |
50950095101D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | VK0951500000G vs 50950095101D |
5EHDVC-09PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | VK0951500000G vs 5EHDVC-09PTHT |