Part Details for VKC03-24D15 by P-DUKE
Overview of VKC03-24D15 by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKC03-24D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 57 Factory Stock |
|
$0 | Buy Now |
|
South Electronics | VKC03-24D15 | 57 |
|
RFQ |
Part Details for VKC03-24D15
VKC03-24D15 CAD Models
VKC03-24D15 Part Data Attributes
|
VKC03-24D15
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
VKC03-24D15
P-DUKE
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | DIP-24/10 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO HAS OUTPUT OF -15V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 20.3 mm |
Alternate Parts for VKC03-24D15
This table gives cross-reference parts and alternative options found for VKC03-24D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKC03-24D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3T-2415D-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | VKC03-24D15 vs AM3T-2415D-VZ |
CTDD3120DF-2415-D1K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-24/10 | Central Technologies | VKC03-24D15 vs CTDD3120DF-2415-D1K-3 |
THL3-2423WI | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16 | Traco Power | VKC03-24D15 vs THL3-2423WI |
REM3-2415D/ACTRL | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/7 | RECOM Power Inc | VKC03-24D15 vs REM3-2415D/ACTRL |
REC3-2415DRWZ/H4/C/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | VKC03-24D15 vs REC3-2415DRWZ/H4/C/M/SMD |
TEN3-2423N | 3 Watt DC/DC converter, industrial, 2:1 input, cost optimized design, encapsulated, DIP-24 | Traco Power | VKC03-24D15 vs TEN3-2423N |
MDD03G-15 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, Module-8 | Mean Well | VKC03-24D15 vs MDD03G-15 |
MGJ3T24150505MC-R13 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-16/7 | Murata Manufacturing Co Ltd | VKC03-24D15 vs MGJ3T24150505MC-R13 |
CTDD3220DF-2415-D1.5K-3M | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-24/12 | Central Technologies | VKC03-24D15 vs CTDD3220DF-2415-D1.5K-3M |
THM3-2423 | 3 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), encapsulated, low leakage current, DIP-24 | Traco Power | VKC03-24D15 vs THM3-2423 |