There are no models available for this part yet.
Overview of VLC1S004-1ZZ00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VLC1S004-1ZZ00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5000 / $17.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.5000 / $17.1600 | Buy Now |
CAD Models for VLC1S004-1ZZ00-000 by Carling Technologies
Part Data Attributes for VLC1S004-1ZZ00-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Additional Feature
|
DOUBLE POLE SWITCHES
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1500VRMS V
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for VLC1S004-1ZZ00-000
This table gives cross-reference parts and alternative options found for VLC1S004-1ZZ00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLC1S004-1ZZ00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2028TJG02-FA-1H | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S004-1ZZ00-000 vs M2028TJG02-FA-1H |
M2028TJG02-FA-1A | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S004-1ZZ00-000 vs M2028TJG02-FA-1A |
M2028TJG02-FA-1G | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S004-1ZZ00-000 vs M2028TJG02-FA-1G |
300AWDP4R1M1RE | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | VLC1S004-1ZZ00-000 vs 300AWDP4R1M1RE |
M2028TJG02-GA-1B | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S004-1ZZ00-000 vs M2028TJG02-GA-1B |
M2028TJG02-FA-1E | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S004-1ZZ00-000 vs M2028TJG02-FA-1E |
M2028TJG02-FA-1F | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S004-1ZZ00-000 vs M2028TJG02-FA-1F |
M2028TJG02-GA-1A | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S004-1ZZ00-000 vs M2028TJG02-GA-1A |
AE205J1Z3B00 | ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | VLC1S004-1ZZ00-000 vs AE205J1Z3B00 |
Related Parts for VLC1S004-1ZZ00-000
-
VI-JVP-MZ-F4Power Supply Modules
-
VJD2AH0B-A9CY5-100Rocker Switches
-
VS-10ETF04STRR-M3Rectifier Diodes
-
VLIN1626-02GHE3-18Transient Suppressors
-
VRA3-D24-D9-DIPOther Analog ICs
-
VLMB3140-GS08Visible LEDs
-
VOS618A-2TOptocoupler
-
VN0300LSmall Signal Field-Effect Transistors
-
VND92013TRPeripheral Drivers