Part Details for VLC1S00C-AZC00-000/POLY by Carling Technologies
Overview of VLC1S00C-AZC00-000/POLY by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2007A-C | Analog Devices | LTM4630 Demo Board - 140A Poly | |
DC2448A-C | Analog Devices | LTM4636 Demo Board - 160A Poly | |
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly |
Price & Stock for VLC1S00C-AZC00-000/POLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $16.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1600 / $16.2800 | Buy Now |
Part Details for VLC1S00C-AZC00-000/POLY
VLC1S00C-AZC00-000/POLY CAD Models
VLC1S00C-AZC00-000/POLY Part Data Attributes
|
VLC1S00C-AZC00-000/POLY
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VLC1S00C-AZC00-000/POLY
Carling Technologies
Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for VLC1S00C-AZC00-000/POLY
This table gives cross-reference parts and alternative options found for VLC1S00C-AZC00-000/POLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLC1S00C-AZC00-000/POLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2028TJG02-FA-1H | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S00C-AZC00-000/POLY vs M2028TJG02-FA-1H |
M2028TJG02-FA-1A | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S00C-AZC00-000/POLY vs M2028TJG02-FA-1A |
M2028TJG02-FA-1G | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S00C-AZC00-000/POLY vs M2028TJG02-FA-1G |
300AWDP4R1M1RE | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | VLC1S00C-AZC00-000/POLY vs 300AWDP4R1M1RE |
M2028TJG02-GA-1B | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S00C-AZC00-000/POLY vs M2028TJG02-GA-1B |
M2028TJG02-FA-1E | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S00C-AZC00-000/POLY vs M2028TJG02-FA-1E |
M2028TJG02-FA-1F | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S00C-AZC00-000/POLY vs M2028TJG02-FA-1F |
M2028TJG02-GA-1A | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | VLC1S00C-AZC00-000/POLY vs M2028TJG02-GA-1A |
AE205J1Z3B00 | ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | VLC1S00C-AZC00-000/POLY vs AE205J1Z3B00 |