-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2796
|
Newark | Surface Mount Power Inductor, Vlcf Series, 2.2 H, 30%, Shielded, 0.043 Ohm, 3.25 A Rohs Compliant: Yes |Tdk VLCF5020T-2R2N2R6-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.4900 / $0.7350 | Buy Now |
DISTI #
91Y7125
|
Newark | Inductor, 2.2Uh, 3.25A, 30%, Shielded, Inductance:2.2Μh, Rms Current (Irms):3.25A, Inductor Construction:Shielded, Saturation Current (Isat):2.62A, Product Range:Vlcf Series, Power Inductor Case:5Mm X 5Mm X 2Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLCF5020T-2R2N2R6-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$0.3520 / $0.4020 | Buy Now |
DISTI #
445-4557-1-ND
|
DigiKey | FIXED IND 2.2UH 2.62A 43MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29030 In Stock |
|
$0.3172 / $0.7900 | Buy Now |
DISTI #
VLCF5020T-2R2N2R6-
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 3.25 A, Shielded, 2.62 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: VLCF5020T-2R2N2R6-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
810-VLCF520T2R2N2R63
|
Mouser Electronics | Power Inductors - SMD 2.2uH 30% RoHS: Compliant | 28739 |
|
$0.3590 / $0.7500 | Buy Now |
|
Future Electronics | VLCF Series 2.2 uH ±30 % 2.62 A 0.021 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 400 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 1200 |
|
$0.4400 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF5020T-2R2N2R6-3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF5020T-2R2N2R6-3
TDK Corporation
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |