Part Details for VLH453226821K by SEI Stackpole Electronics Inc
Overview of VLH453226821K by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLH453226821K
VLH453226821K CAD Models
VLH453226821K Part Data Attributes
|
VLH453226821K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VLH453226821K
SEI Stackpole Electronics Inc
1 ELEMENT, 820uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Core Material | FERRITE | |
DC Resistance | 20.5 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | VLH | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |