-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2020-10M, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7692
|
Newark | Surface Mount Power Inductor, Vls-E Series, 15 H, 20%, Shielded, 1.476 Ohm, 410 Ma |Tdk VLS2010ET-150M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6588-1-ND
|
DigiKey | FIXED IND 15UH 400MA 1.476OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0963 / $0.3200 | Buy Now |
DISTI #
VLS2010ET-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 410 mA, Shielded, 440 mA, 2mm x 2mm x 1mm - Tape and Reel (Alt: VLS2010ET-150M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1371 | Buy Now |
DISTI #
810-VLS2010ET-150M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS201610CX150M1 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1027 | Buy Now |
DISTI #
VLS2010ET-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 410 mA, Shielded, 440 mA, 2mm x 2mm x 1mm - Tape and Reel (Alt: VLS2010ET-150M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1371 | Buy Now |
|
Chip1Cloud | FIXED IND 15UH 400MA 1.476 OHM | 2000 |
|
RFQ | |
DISTI #
2455329RL
|
Farnell | INDUCTOR, 15UH, 20%, 0.41A, SHLD RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1260 / $0.1335 | Buy Now |
DISTI #
2455329
|
Farnell | INDUCTOR, 15UH, 20%, 0.41A, SHLD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1260 / $0.1348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS2010ET-150M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS2010ET-150M
TDK Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2020-10M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2020-10M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020-10M | |
Construction | Magnetic Shielded | |
DC Resistance | 1.476 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |