-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 2016-10M, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7711
|
Newark | 2Mm X 1.6Mm, -40 To +105 Degc, 1.35A, 1 H, 119M/Tape And Reel |Tdk VLS201610ET-1R0N Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6609-1-ND
|
DigiKey | FIXED IND 1UH 1.35A 119 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$0.1169 / $0.2700 | Buy Now |
DISTI #
VLS201610ET-1R0N
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 1.4 A, Shielded, 1.5 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: VLS201610ET-1R0N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1515 / $0.1664 | Buy Now |
DISTI #
810-VLS201610ET-1R0N
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS201610CX1R0M1 RoHS: Compliant | 1600 |
|
$0.1340 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS201610ET-1R0N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS201610ET-1R0N
TDK Corporation
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 2016-10M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 2016-10M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2016-10M | |
Construction | Magnetic Shielded | |
DC Resistance | 0.119 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |