-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4224
|
Newark | Inductor, 1Uh, 2.54A, 20%, Wirewound, Inductance:1Μh, Rms Current (Irms):2.54A, Inductor Construction:Wirewound, Saturation Current (Isat):2.08A, Product Range:Vls-Cx Series, Power Inductor Case:2Mm X 1.6Mm X 1.2Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS201612CX-1R0M-1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1748 |
|
$0.1830 / $0.3430 | Buy Now |
DISTI #
62AC9387
|
Newark | 2Mm X 1.6Mm, -40 To +105 Degc, 1.87A, 1 H, 68M/Tape And Reel |Tdk VLS201612CX-1R0M-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172960-1-ND
|
DigiKey | FIXED IND 1UH 2.16A 68 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3680 In Stock |
|
$0.1242 / $0.3500 | Buy Now |
DISTI #
VLS201612CX-1R0M-1
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.54 A, Shielded, 2.08 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: VLS201612CX-1R0M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0951 / $0.1020 | Buy Now |
DISTI #
VLS201612CX-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.54 A, Shielded, 2.08 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: VLS201612CX-1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
810-VLS201612CX1R0M1
|
Mouser Electronics | Power Inductors - SMD 2mm x 1.6mm, -40 to +105 degC, 1.87A, 1?H, 68mohm RoHS: Compliant | 3198 |
|
$0.1210 / $0.3500 | Buy Now |
|
Future Electronics | 1 UH 2.16A fixed inductors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
66974183
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 2.16A 0.068Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 234 Package Multiple: 1 | Americas - 1598 |
|
$0.1263 / $0.1338 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2496 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS201612CX-1R0M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS201612CX-1R0M-1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |