Part Details for VLS3012HBX-100M by TDK Epcos
Overview of VLS3012HBX-100M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS3012HBX-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | IND RF 10U 20% 1A48 SMD 31 31 12 | 68000 |
|
RFQ | |
|
LCSC | 1.33A 10uH 20% 1.7A SMD Power Inductors ROHS | 375 |
|
$0.0679 / $0.1136 | Buy Now |