-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4249
|
Newark | Power Inductor, 470Nh, Shielded, 7A Rohs Compliant: Yes |Tdk VLS3012HBX-R47M-N Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.6490 / $1.0800 | Buy Now |
DISTI #
68AK0104
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk VLS3012HBX-R47M-N Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
445-VLS3012HBX-R47M-NCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, WO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3280 In Stock |
|
$0.2328 / $0.5600 | Buy Now |
DISTI #
VLS3012HBX-R47M-N
|
Avnet Americas | Inductor Power Shielded Wirewound 0.47μH 20% 1MHz Metal Composite 5.32A 1212 Emboss T/R - Tape and Reel (Alt: VLS3012HBX-R47M-N) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2827 | Buy Now |
DISTI #
810-VLS3012HBXR47M-N
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 0.035ohm 6.3A RoHS: Compliant | 298 |
|
$0.2180 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
VLS3012HBX-R47M-N
|
Avnet Abacus | Inductor Power Shielded Wirewound 0.47�H 20% 1MHz Metal Composite 5.32A 1212 Emboss T/R (Alt: VLS3012HBX-R47M-N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3012HBX-R47M-N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3012HBX-R47M-N
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |