Part Details for VM355830FSS28L by VTC Inc
Overview of VM355830FSS28L by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VM355830FSS28L
VM355830FSS28L CAD Models
VM355830FSS28L Part Data Attributes
|
VM355830FSS28L
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM355830FSS28L
VTC Inc
Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM355830FSS28L
This table gives cross-reference parts and alternative options found for VM355830FSS28L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM355830FSS28L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM785615SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | VM355830FSS28L vs VM785615SS |
UPD16858BGS-GJG | CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 | NEC Electronics Group | VM355830FSS28L vs UPD16858BGS-GJG |
BA6295AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM355830FSS28L vs BA6295AFP |
BA6297AFPT1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | VM355830FSS28L vs BA6297AFPT1 |
BA6397FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM355830FSS28L vs BA6397FP-T1 |
BA6392FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM355830FSS28L vs BA6392FP-DXE2 |
MM1469XH | CD Motor Driver, 4 Channel, PDSO28, HSOP-42/28 | Mitsumi Electric Co Ltd | VM355830FSS28L vs MM1469XH |
BA6295AFPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM355830FSS28L vs BA6295AFPE1 |
BA6394FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM355830FSS28L vs BA6394FP-DX |
LV8280T | CD Motor Driver, PDSO30, TSSOP-30 | SANYO Electric Co Ltd | VM355830FSS28L vs LV8280T |