Part Details for VM52002015TQ by VTC Inc
Overview of VM52002015TQ by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM52002015TQ
VM52002015TQ CAD Models
VM52002015TQ Part Data Attributes
|
VM52002015TQ
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM52002015TQ
VTC Inc
Read/Write Amplifier Circuit, 20 Channel, PQFP64, TQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Number of Channels | 20 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for VM52002015TQ
This table gives cross-reference parts and alternative options found for VM52002015TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM52002015TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM65011QF | Read Channel, BICMOS, PQFP64, PLASTIC, QFP-64 | VTC Inc | VM52002015TQ vs VM65011QF |
32R1550R-6CGT64R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM52002015TQ vs 32R1550R-6CGT64R |
BD6640KVT | CD Motor Driver, 4 Channel, PQFP64, TQFP-64 | ROHM Semiconductor | VM52002015TQ vs BD6640KVT |
32R2111R-24GT64R | Read/Write Amplifier Circuit, 24 Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM52002015TQ vs 32R2111R-24GT64R |
32P4742A-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM52002015TQ vs 32P4742A-CGTR |
34P3401-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM52002015TQ vs 34P3401-GT64R |
HD153068RTF | READ WRITE AMPLIFIER CIRCUIT, PQFP64, 10 X 10 MM, 1.20 MM HEIGHT, LOW PROFILE, TQFP-64 | Renesas Electronics Corporation | VM52002015TQ vs HD153068RTF |
BD6607KN | CD Motor Driver, 4 Channel, UQFN-64 | ROHM Semiconductor | VM52002015TQ vs BD6607KN |
33P3710-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM52002015TQ vs 33P3710-GT64R |
VM5252015FCTQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64 | VTC Inc | VM52002015TQ vs VM5252015FCTQ |