There are no models available for this part yet.
Overview of VM64120QHJ by VTC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VM64120QHJ by VTC Inc
Part Data Attributes for VM64120QHJ by VTC Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VTC INC
|
Part Package Code
|
QFP
|
Package Description
|
,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
READ CHANNEL
|
JESD-30 Code
|
R-PQFP-G64
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Alternate Parts for VM64120QHJ
This table gives cross-reference parts and alternative options found for VM64120QHJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM64120QHJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM65011QF | Read Channel, BICMOS, PQFP64, PLASTIC, QFP-64 | VTC Inc | VM64120QHJ vs VM65011QF |
32R1550R-6CGT64R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM64120QHJ vs 32R1550R-6CGT64R |
BD6640KVT | CD Motor Driver, 4 Channel, PQFP64, TQFP-64 | ROHM Semiconductor | VM64120QHJ vs BD6640KVT |
32R2111R-24GT64R | Read/Write Amplifier Circuit, 24 Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM64120QHJ vs 32R2111R-24GT64R |
32P4742A-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM64120QHJ vs 32P4742A-CGTR |
34P3401-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM64120QHJ vs 34P3401-GT64R |
HD153068RTF | READ WRITE AMPLIFIER CIRCUIT, PQFP64, 10 X 10 MM, 1.20 MM HEIGHT, LOW PROFILE, TQFP-64 | Renesas Electronics Corporation | VM64120QHJ vs HD153068RTF |
BD6607KN | CD Motor Driver, 4 Channel, UQFN-64 | ROHM Semiconductor | VM64120QHJ vs BD6607KN |
33P3710-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM64120QHJ vs 33P3710-GT64R |
VM5252015FCTQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64 | VTC Inc | VM64120QHJ vs VM5252015FCTQ |