Part Details for VM711N420POJ by VTC Inc
Overview of VM711N420POJ by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VM711N420POJ
VM711N420POJ CAD Models
VM711N420POJ Part Data Attributes
|
VM711N420POJ
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM711N420POJ
VTC Inc
Read/Write Amplifier Circuit, 4 Channel, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for VM711N420POJ
This table gives cross-reference parts and alternative options found for VM711N420POJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM711N420POJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2020R-4CL20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM711N420POJ vs 32R2020R-4CL20 |
VM355430SSL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SSOP-20 | VTC Inc | VM711N420POJ vs VM355430SSL |
VM320415POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM711N420POJ vs VM320415POJ |
32R2025R-4V20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM711N420POJ vs 32R2025R-4V20 |
VM710N210SSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | VM711N420POJ vs VM710N210SSJ |
VM710N425CVSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM711N420POJ vs VM710N425CVSJ |
DP84600RMS4 | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20, SSOP-20 | Texas Instruments | VM711N420POJ vs DP84600RMS4 |
VM710N225CSSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | VM711N420POJ vs VM710N225CSSJ |
32R2020V-4CL20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM711N420POJ vs 32R2020V-4CL20 |
VM723430PO | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | VM711N420POJ vs VM723430PO |