Part Details for VMS113-A by VLSI Technology Inc
Overview of VMS113-A by VLSI Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for VMS113-A
VMS113-A CAD Models
VMS113-A Part Data Attributes
|
VMS113-A
VLSI Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VMS113-A
VLSI Technology Inc
Data Encryption Circuit, CMOS, PQCC44,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VLSI TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for VMS113-A
This table gives cross-reference parts and alternative options found for VMS113-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS113-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA95C18-05CN | Data Encryption Circuit, PQCC44 | Integrated Device Technology Inc | VMS113-A vs CA95C18-05CN |
CA95C09-20CT | Data Encryption Circuit, CMOS, PQFP44 | Integrated Device Technology Inc | VMS113-A vs CA95C09-20CT |
CA20C03A-25CT | Data Encryption Circuit, CMOS, PQFP44, TQFP-44 | Tundra Semiconductor Corp | VMS113-A vs CA20C03A-25CT |
CA95C09-10CN | Data Encryption Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | VMS113-A vs CA95C09-10CN |
CA95C68-5CN | Data Encryption Circuit, MOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | VMS113-A vs CA95C68-5CN |
CA95C18-25CN | Data Encryption Circuit, MOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | VMS113-A vs CA95C18-25CN |
CA95C09-10CT | Data Encryption Circuit, CMOS, PQFP44, TQFP-44 | Tundra Semiconductor Corp | VMS113-A vs CA95C09-10CT |
CA95C68-05CN | Data Encryption Circuit, PQCC44 | Integrated Device Technology Inc | VMS113-A vs CA95C68-05CN |
CA95C68-20CN | Data Encryption Circuit, MOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | VMS113-A vs CA95C68-20CN |
CA95C68-10CN | Data Encryption Circuit, MOS, PQCC44 | Integrated Device Technology Inc | VMS113-A vs CA95C68-10CN |